
ADCMP605BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADCMP605BCPZ-R7TR-ND - Tape & Reel (TR) ADCMP605BCPZ-R7CT-ND - Cut Tape (CT) ADCMP605BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP605BCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, LVDS, Rail-to-Rail 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP605BCPZ-R7 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 3ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, LVDS, Rail-to-Rail | Package / Case 12-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3V | Supplier Device Package 12-LFCSP (3x3) |
Current - Input Bias (Max) 5µA @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 125,69400 Kč | 1 256,94 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 100 | 106,29400 Kč | 10 629,40 Kč |
| 250 | 103,44876 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 94,92468 Kč | 142 387,02 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |






