
SY89325VMG-TR | |
---|---|
DigiKey Part Number | 576-1418-2-ND - Tape & Reel (TR) 576-1418-1-ND - Cut Tape (CT) 576-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89325VMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89325VMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, PECL, LVPECL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,78000 Kč | 79,78 Kč |
25 | 66,28920 Kč | 1 657,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 60,40742 Kč | 60 407,42 Kč |
Unit Price without VAT: | 79,78000 Kč |
---|---|
Unit Price with VAT: | 96,53380 Kč |