
SY89311UMG-TR | |
|---|---|
DigiKey Part Number | 576-2951-2-ND - Tape & Reel (TR) 576-2951-1-ND - Cut Tape (CT) 576-2951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89311UMG-TR |
Description | IC CLK BUFFER 1:2 3GHZ 8MLF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89311UMG-TR Models |
Category | Input ECL, PECL |
Manufacturer Microchip Technology | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 8-MLF® (2x2) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 25 | 95,54080 Kč | 2 388,52 Kč |
| 100 | 86,93170 Kč | 8 693,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,93172 Kč | 86 931,72 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |








