
SY89297UMH | |
|---|---|
DigiKey Part Number | 576-2991-ND |
Manufacturer | |
Manufacturer Product Number | SY89297UMH |
Description | IC DLY LN 1024 TAP PROG 24-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89297UMH Models |
Category | Available Total Delays 2ns ~ 7.5ns |
Manufacturer Microchip Technology | Number of Independent Delays 2 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tube | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Function Multiple, Programmable | Supplier Device Package 24-MLF® (4x4) |
Delay to 1st Tap 2ns | Base Product Number |
Tap Increment 5 ps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 25 | 401,90160 Kč | 10 047,54 Kč |
| 100 | 365,36520 Kč | 36 536,52 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |








