16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89230UMG-TR

DigiKey Part Number
150-SY89230UMG-TR-ND - Tape & Reel (TR)
150-SY89230UMG-TRCT-ND - Cut Tape (CT)
150-SY89230UMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89230UMG-TR
Description
IC CLOCK DIVIDER 16QFN
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Clock Divider IC 3.2GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89230UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Divider
PLL
No
Input
CML, LVDS, PECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,14000 Kč139,14 Kč
25116,02320 Kč2 900,58 Kč
100105,39980 Kč10 539,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,39980 Kč105 399,80 Kč
Manufacturers Standard Package
Unit Price without VAT:139,14000 Kč
Unit Price with VAT:168,35940 Kč