Clock Divider IC 1.5GHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89228UMG

DigiKey Part Number
576-1650-5-ND
Manufacturer
Manufacturer Product Number
SY89228UMG
Description
IC CLOCK DIVIDER 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Divider IC 1.5GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89228UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Divider
PLL
No
Input
CML, LVDS, PECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
1.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
25116,95880 Kč2 923,97 Kč
100106,24990 Kč10 624,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč