
SY75603ATWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75603ATWL-TR-ND - Tape & Reel (TR) 150-SY75603ATWL-TRCT-ND - Cut Tape (CT) 150-SY75603ATWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75603ATWL-TR |
Description | IC CLK BUFFER 1:2 250MHZ 16VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 25 | 13,10760 Kč | 327,69 Kč |
| 100 | 12,74370 Kč | 1 274,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,74368 Kč | 42 054,14 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

