PCI Express (PCIe) IC 250MHz 1 Output 8-VDFN (1.6x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY75602ATWL-TR

DigiKey Part Number
150-SY75602ATWL-TR-ND - Tape & Reel (TR)
150-SY75602ATWL-TRCT-ND - Cut Tape (CT)
150-SY75602ATWL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY75602ATWL-TR
Description
IC CLOCK BUFFER PCIE 8-VFDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 8-VDFN (1.6x1.4)
Datasheet
 Datasheet
EDA/CAD Models
SY75602ATWL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Microchip Technology
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
250MHz
Part Status
Active
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Main Purpose
PCI Express (PCIe)
Operating Temperature
-40°C ~ 105°C (TA)
Input
HCSL
Mounting Type
Surface Mount, Wettable Flank
Output
LP-HCSL
Package / Case
8-VFDFN
Number of Circuits
1
Supplier Device Package
8-VDFN (1.6x1.4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
2512,53160 Kč313,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,23653 Kč20 473,06 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč