Similar
Parametric Equivalent

SY58022UMG-TR | |
|---|---|
DigiKey Part Number | SY58022UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58022UMG-TR |
Description | IC CLK BUFFER 1:4 5.5GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 5.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58022UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 5.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L14MNG | onsemi | 196 | NB7L14MNGOS-ND | 327,43000 Kč | Similar |
| NB7L14MNTXG | onsemi | 0 | 488-NB7L14MNTXGCT-ND | 416,07000 Kč | Similar |
| SY58022UMG | Rochester Electronics, LLC | 138 | 2156-SY58022UMG-ND | 270,91304 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 191,74130 Kč | 191 741,30 Kč |
| Unit Price without VAT: | 191,74130 Kč |
|---|---|
| Unit Price with VAT: | 232,00697 Kč |



