
SY54020RMG | |
|---|---|
DigiKey Part Number | 576-3497-5-ND |
Manufacturer | |
Manufacturer Product Number | SY54020RMG |
Description | IC CLK BUFFER 1:4 2.5GHZ 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY54020RMG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 2.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY54020ARMG | Microchip Technology | 1 900 | 576-3496-5-ND | 188,98000 Kč | Parametric Equivalent |
| SY54020RMG-TR | Microchip Technology | 1 386 | 150-SY54020RMG-TRCT-ND | 188,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 25 | 157,27520 Kč | 3 931,88 Kč |
| 100 | 142,99640 Kč | 14 299,64 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |

