Clock Fanout Buffer (Distribution) IC 1:4 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY54020RMG-TR

DigiKey Part Number
150-SY54020RMG-TR-ND - Tape & Reel (TR)
150-SY54020RMG-TRCT-ND - Cut Tape (CT)
150-SY54020RMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY54020RMG-TR
Description
IC CLK BUFFER 1:4 2.5GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY54020RMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
2.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:4
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
25157,74520 Kč3 943,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000142,99680 Kč142 996,80 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč