Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY54011RMG-TR

DigiKey Part Number
SY54011RMG-TR-ND - Tape & Reel (TR)
SY54011RMG-CT-ND - Cut Tape (CT)
SY54011RMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY54011RMG-TR
Description
IC CLK BUFFER 1:2 3.2GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY54011RMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
3.2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:2
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY54011RMGMicrochip Technology99576-2994-ND8,32000 KčParametric Equivalent
SY56011RMGMicrochip Technology86576-3288-5-ND10,81000 KčParametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
25170,92360 Kč4 273,09 Kč
100155,38520 Kč15 538,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000172,03241 Kč172 032,41 Kč
Manufacturers Standard Package
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč