Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY54011RMG

DigiKey Part Number
576-2994-ND
Manufacturer
Manufacturer Product Number
SY54011RMG
Description
IC CLK BUFFER 1:2 3.2GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY54011RMG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
3.2 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:2
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY54011RMG-TRMicrochip Technology182SY54011RMG-CT-ND205,57000 KčParametric Equivalent
SY56011RMGMicrochip Technology86576-3288-5-ND267,09000 KčParametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
25170,92360 Kč4 273,09 Kč
100155,38520 Kč15 538,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč