
SY100ELT23LZG-TR | |
|---|---|
DigiKey Part Number | 576-1362-2-ND - Tape & Reel (TR) 576-1362-1-ND - Cut Tape (CT) 576-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100ELT23LZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT23LZG-TR Models |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVELT23DR2G | onsemi | 58 018 | MC100LVELT23DR2GOSCT-ND | 71,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 25 | 37,01440 Kč | 925,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,24048 Kč | 30 240,48 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |


