
MC100LVELT23DR2G | |
|---|---|
DigiKey Part Number | MC100LVELT23DR2GOSTR-ND - Tape & Reel (TR) MC100LVELT23DR2GOSCT-ND - Cut Tape (CT) MC100LVELT23DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT23DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT23DR2G Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 54,09900 Kč | 540,99 Kč |
| 25 | 49,64440 Kč | 1 241,11 Kč |
| 100 | 44,73920 Kč | 4 473,92 Kč |
| 250 | 43,19176 Kč | 10 797,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,60704 Kč | 96 517,60 Kč |
| 5 000 | 37,86912 Kč | 189 345,60 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |

