MFR Recommended

SW006021-2N | |
|---|---|
DigiKey Part Number | SW006021-2N-ND |
Manufacturer | |
Manufacturer Product Number | SW006021-2N |
Description | COMPILER MPLAB XC8 PRO FLOAT LIC |
Customer Reference | |
Detailed Description | Compiler 1 Year Floating Node PIC Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Professional |
Manufacturer Microchip Technology | License Length 1 Year |
Packaging Electronic Delivery | License - User Details Floating Node |
Part Status Obsolete | Utilized IC / Part PIC |
Type Compiler | Media Delivery Type Electronically Delivered |
Applications Programming | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW006029-1N | Microchip Technology | 0 | 150-SW006029-1N-ND | 35 731,88000 Kč | MFR Recommended |


