
SW006029-1N | |
|---|---|
DigiKey Part Number | 150-SW006029-1N-ND |
Manufacturer | |
Manufacturer Product Number | SW006029-1N |
Description | MPLAB XC UNIFIED NETWORK SERVER |
Customer Reference | |
Detailed Description | License MPLAB® Programming Electronically Delivered |
Category | Type License |
Manufacturer Microchip Technology | Applications Programming |
Series | Utilized IC / Part MPLAB® |
Packaging Electronic Delivery | Media Delivery Type Electronically Delivered |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 731,88000 Kč | 35 731,88 Kč |
| Unit Price without VAT: | 35 731,88000 Kč |
|---|---|
| Unit Price with VAT: | 43 235,57480 Kč |

