
SST39SF010A-70-4I-NHE-T | |
|---|---|
DigiKey Part Number | SST39SF010A-70-4I-NHE-TTR-ND - Tape & Reel (TR) SST39SF010A-70-4I-NHE-TCT-ND - Cut Tape (CT) SST39SF010A-70-4I-NHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39SF010A-70-4I-NHE-T |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF010A-70-4I-NHE-T Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF010A-70-4I-NHE | Microchip Technology | 1 586 | SST39SF010A-70-4I-NHE-ND | 43,26000 Kč | Direct |
| SST39SF010A-55-4I-NHE | Microchip Technology | 691 | SST39SF010A-55-4I-NHE-ND | 44,94000 Kč | Similar |
| SST39SF010A-55-4I-NHE-T | Microchip Technology | 2 027 | SST39SF010A-55-4I-NHE-TCT-ND | 48,30000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 42,62864 Kč | 31 971,48 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |











