
SST39LF400A-55-4C-EKE | |
|---|---|
DigiKey Part Number | SST39LF400A-55-4C-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST39LF400A-55-4C-EKE |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 55 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39LF400A-55-4C-EKE Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF400A-70-4C-EKE | Microchip Technology | 105 | SST39VF400A-70-4C-EKE-ND | 43,05000 Kč | Similar |
| SST39VF400A-70-4I-EKE | Microchip Technology | 266 | SST39VF400A-70-4I-EKE-ND | 49,98000 Kč | Similar |
| SST39VF401C-70-4I-EKE | Microchip Technology | 396 | SST39VF401C-70-4I-EKE-ND | 53,96000 Kč | Similar |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 25 | 54,59480 Kč | 1 364,87 Kč |
| 100 | 48,79940 Kč | 4 879,94 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











