


MIC2289C-34YD6-TR | |
|---|---|
DigiKey Part Number | MIC2289C-34YD6-TR-ND - Tape & Reel (TR) MIC2289C-34YD6-CT-ND - Cut Tape (CT) MIC2289C-34YD6-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2289C-34YD6-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2289C-34YD6-TR Models |
Category | Voltage - Output 34V |
Manufacturer Microchip Technology | Current - Output / Channel 750mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,56773 Kč | 73 703,19 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










