Similar

SST26VF016B-80E/MF70SVAO | |
|---|---|
DigiKey Part Number | 150-SST26VF016B-80E/MF70SVAO-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF016B-80E/MF70SVAO |
Description | IC FLASH 16MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 54,31330 Kč | 15 968,11 Kč |
| Unit Price without VAT: | 54,31330 Kč |
|---|---|
| Unit Price with VAT: | 65,71909 Kč |


