FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF040B-50-4I-QAF-T

DigiKey Part Number
SST25VF040B-50-4I-QAF-TTR-ND - Tape & Reel (TR)
SST25VF040B-50-4I-QAF-TCT-ND - Cut Tape (CT)
SST25VF040B-50-4I-QAF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25VF040B-50-4I-QAF-T
Description
IC FLASH 4MBIT SPI 50MHZ 8WSON
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
SST25VF040B-50-4I-QAF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 966
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
2530,44720 Kč761,18 Kč
10029,39720 Kč2 939,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,39731 Kč58 794,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč