
SST25VF020B-80-4I-QAE | |
---|---|
DigiKey Part Number | SST25VF020B-80-4I-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF020B-80-4I-QAE |
Description | IC FLASH 2MBIT SPI 80MHZ 8WSON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020B-80-4I-QAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
25 | 24,16280 Kč | 604,07 Kč |
100 | 23,32960 Kč | 2 332,96 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |