
SST25VF010A-33-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF010A-33-4I-SAE-TTR-ND - Tape & Reel (TR) SST25VF010A-33-4I-SAE-TCT-ND - Cut Tape (CT) SST25VF010A-33-4I-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF010A-33-4I-SAE-T |
Description | IC FLASH 1MBIT SPI 33MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 33 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF010A-33-4I-SAE-T Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-SSHN-T | Renesas Electronics Corporation | 180 | 1265-1117-1-ND | 16,38000 Kč | Similar |
| AT25DN011-SSHF-T | Renesas Electronics Corporation | 12 206 | 1265-1126-1-ND | 13,23000 Kč | Similar |
| AT25XE011-SSHN-T | Renesas Electronics Corporation | 86 | 1265-1137-1-ND | 23,10000 Kč | Similar |
| MX25L1006EMI-10G | Macronix | 4 921 | 1092-1111-ND | 19,95000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6600 |
| Tape & Reel (TR): | 6600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,63832 Kč | 58 206,46 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

