Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMLJ51CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ51CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ51CAE3/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC51CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC51CATR13PBFREECT-ND | 26,49691 Kč | Direct |
| SMC3K51CA-M3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K51CA-M3/57GICT-ND | 21,96342 Kč | Direct |
| SMC3K51CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K51CA-M3/9A-ND | 27,05900 Kč | Direct |
| SMC3K51CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K51CAHM3/57-ND | 27,11681 Kč | Direct |
| SMC3K51CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K51CAHM3/9A-ND | 27,11680 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,93509 Kč | 110 805,27 Kč |
| Unit Price without VAT: | 36,93509 Kč |
|---|---|
| Unit Price with VAT: | 44,69146 Kč |






