CD214C-T51CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8 632
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 7
Unit Price: 20,23000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 799
Unit Price: 21,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 21,96342 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 533
Unit Price: 24,40000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 935
Unit Price: 41,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,82000 Kč
Datasheet
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T51CALF

DigiKey Part Number
CD214C-T51CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T51CALF
Description
TVS DIODE 51VWM 82.4VC SMC
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
CD214C-T51CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ51CABourns Inc.8 632SMCJ51CABCT-ND22,73000 KčDirect
SMCJ51CALittelfuse Inc.7SMCJ51CALFCT-ND20,23000 KčDirect
SMCJ51CATaiwan Semiconductor Corporation799SMCJ51CAFSCT-ND21,90000 KčDirect
5.0SMDJ51CALittelfuse Inc.0F10855CT-ND51,51000 KčSimilar
SMC3K51CA-M3/57Vishay General Semiconductor - Diodes Division0SMC3K51CA-M3/57GICT-ND21,96342 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes