SMDA05CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 24,83917 Kč
Datasheet

Direct


Microchip Technology
In Stock: 902
Unit Price: 29,05000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 22,94458 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 22,94471 Kč
Datasheet

Direct


Microchip Technology
In Stock: 78
Unit Price: 84,20000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 34,52200 Kč
Datasheet

Direct


Microchip Technology
In Stock: 1 021
Unit Price: 43,15000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 2 823
Unit Price: 105,46000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05CE3/TR13

DigiKey Part Number
SMDA05CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA05CE3/TR13
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,31208 Kč75 780,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31208 Kč
Unit Price with VAT:36,67762 Kč