8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05C-4-2E3/TR7

DigiKey Part Number
150-SMDA05C-4-2E3/TR7TR-ND - Tape & Reel (TR)
150-SMDA05C-4-2E3/TR7CT-ND - Cut Tape (CT)
150-SMDA05C-4-2E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05C-4-2E3/TR7
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,83900 Kč12 419,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč