SMCJ54AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,89376 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 657
Unit Price: 34,73000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,80744 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,57218 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 396
Unit Price: 30,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,86206 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 945
Unit Price: 23,37000 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ54AE3/TR13

DigiKey Part Number
SMCJ54AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ54AE3/TR13
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,20857 Kč48 625,71 Kč
Manufacturers Standard Package
Unit Price without VAT:16,20857 Kč
Unit Price with VAT:19,61237 Kč