Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ5928AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5928AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5928AE3/TR13 |
Description | DIODE ZENER 13V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±10% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5928B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5928B-E3/52-ND | 3,37102 Kč | Similar |
| 1SMB5928B-13 | Diodes Incorporated | 12 049 | 1SMB5928B-13DICT-ND | 13,23000 Kč | Parametric Equivalent |
| 1SMB5928BT3G | onsemi | 68 706 | 1SMB5928BT3GOSCT-ND | 10,50000 Kč | Parametric Equivalent |
| SZ1SMB5928BT3 | Rochester Electronics, LLC | 53 688 | 2156-SZ1SMB5928BT3-ND | 7,55929 Kč | Parametric Equivalent |
| SZ1SMB5928BT3G | onsemi | 1 571 | SZ1SMB5928BT3GOSCT-ND | 23,94000 Kč | Parametric Equivalent |





