SMBJ5364C/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 971
Unit Price: 16,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,34216 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46178 Kč
Datasheet
Zener Diode 33 V 5 W ±2% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5364C/TR13

DigiKey Part Number
SMBJ5364C/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5364C/TR13
Description
DIODE ZENER 33V 5W DO214AA
Customer Reference
Detailed Description
Zener Diode 33 V 5 W ±2% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 23.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5937B-E3/52Vishay General Semiconductor - Diodes Division1 971112-SMBZ5937B-E3/52CT-ND16,38000 KčSimilar
SMBZ5937B-E3/5BVishay General Semiconductor - Diodes Division0SMBZ5937B-E3/5B-ND3,34216 KčSimilar
SMBZ5937B-M3/5BVishay General Semiconductor - Diodes Division0SMBZ5937B-M3/5B-ND3,46178 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes