SMBJ28CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 388
Unit Price: 14,91000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 3 000
Unit Price: 25,20000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 28 849
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 402
Unit Price: 12,60000 Kč
Datasheet

Similar


YAGEO
In Stock: 291
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 22
Unit Price: 8,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 21 552
Unit Price: 18,27000 Kč
Datasheet
50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CE3/TR13

DigiKey Part Number
SMBJ28CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28CE3/TR13
Description
TVS DIODE 28VWM 50VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ28CATaiwan Semiconductor Corporation5 388SMBJ28CAFSCT-ND14,91000 KčSimilar
SMBJ28CASemtech Corporation3 000600-SMBJ28CACT-ND25,20000 KčSimilar
SMBJ28CALittelfuse Inc.28 849SMBJ28CALFCT-ND11,34000 KčSimilar
SMBJ28CA-13-FDiodes Incorporated17 402SMBJ28CA-FDICT-ND12,60000 KčSimilar
SMBJ28CA/TR13YAGEO29113-SMBJ28CA/TR13CT-ND8,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79075 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79075 Kč
Unit Price with VAT:8,21681 Kč