SMBJ150AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 8 265
Unit Price: 8,84000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 17 932
Unit Price: 7,16000 Kč
Datasheet

Direct


NextGen Components
In Stock: 6 000
Unit Price: 6,07503 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 3 000
Unit Price: 16,63000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,68039 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 663
Unit Price: 12,00000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,27915 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,81017 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,85647 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 4,01718 Kč
Datasheet
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150AE3/TR13

DigiKey Part Number
SMBJ150AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ150AE3/TR13
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26250 Kč15 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26250 Kč
Unit Price with VAT:6,36763 Kč