SMAJ6.0E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,13819 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05787 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08059 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06083 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 651
Unit Price: 0,14000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 073
Unit Price: 0,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 250 279
Unit Price: 0,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 937
Unit Price: 0,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 387
Unit Price: 0,19000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 713
Unit Price: 0,21000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 0,29000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08119 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08242 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11857 Kč
Datasheet
11.4V Clamp 43.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0E3/TR13

DigiKey Part Number
SMAJ6.0E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.0E3/TR13
Description
TVS DIODE 6VWM 11.4VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11.4V Clamp 43.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
11.4V
Current - Peak Pulse (10/1000µs)
43.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,36800 Kč16 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36800 Kč
Unit Price with VAT:4,07528 Kč