SMA5J6.0A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 420
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,63045 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,64758 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,08488 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,09591 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 463
Unit Price: 8,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 455
Unit Price: 11,16000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,48247 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 980
Unit Price: 8,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 073
Unit Price: 10,10000 Kč
Datasheet
10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J6.0A-E3/5A

DigiKey Part Number
SMA5J6.0A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J6.0A-E3/5A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,88988 Kč21 674,10 Kč
15 0002,66786 Kč40 017,90 Kč
22 5002,55475 Kč57 481,88 Kč
37 5002,42768 Kč91 038,00 Kč
52 5002,40759 Kč126 398,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2,88988 Kč
Unit Price with VAT:3,49675 Kč