93.6V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58AE3/TR13

DigiKey Part Number
150-SMAJ58AE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ58AE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ58AE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58AE3/TR13
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
93.6V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA6J58A-TRSTMicroelectronics5 220497-5940-1-ND20,58000 KčSimilar
SMAJ58ALittelfuse Inc.52 648SMAJ58ALFCT-ND9,87000 KčSimilar
SMAJ58ABourns Inc.41 399SMAJ58ABCT-ND10,92000 KčSimilar
SMAJ58A-13-FDiodes Incorporated224 767SMAJ58A-13-FDICT-ND10,50000 KčSimilar
SMAJ58A-TRSTMicroelectronics3 090497-3508-1-ND12,81000 KčSimilar
In-Stock: 4 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,92934 Kč34 646,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč