SMAJ28E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 187
Unit Price: 13,86000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 13 937
Unit Price: 5,04000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 234
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 507 010
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 795
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 579
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 194
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 752
Unit Price: 7,14000 Kč
Datasheet
50V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28E3/TR13

DigiKey Part Number
SMAJ28E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ28E3/TR13
Description
TVS DIODE 28VWM 50VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35968 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35968 Kč
Unit Price with VAT:4,06521 Kč