SMAJ16AE3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13729 $
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Bourns Inc.
In Stock: 4 370
Unit Price: 0,30000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 25 185
Unit Price: 0,30000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 14 527
Unit Price: 0,26000 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 38 273
Unit Price: 0,21000 $
Datasheet

Similar


YAGEO
In Stock: 4 480
Unit Price: 0,13000 $
Datasheet

Similar


YAGEO
In Stock: 995
Unit Price: 0,13000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 816
Unit Price: 0,55000 $
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10491 $
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,15992 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 605
Unit Price: 0,46000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 $
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16AE3/TR13

DigiKey Part Number
150-SMAJ16AE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ16AE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ16AE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16AE3/TR13
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26V Clamp 19.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
19.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 $0,37 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33000 $1 650,00 $
Manufacturers Standard Package
Unit Price without VAT:0,37000 $
Unit Price with VAT:0,44770 $