Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4020-V/RM

DigiKey Part Number
RN4020-V/RM-ND
Manufacturer
Manufacturer Product Number
RN4020-V/RM
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN4020-V/RM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
7.5dBm
Sensitivity
-92.5dBm
Serial Interfaces
AIO, PIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
64kB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Firmware Version
1.10.09
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,00000 Kč244,00 Kč
25223,09960 Kč5 577,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,00000 Kč
Unit Price with VAT:295,24000 Kč