
RN-4020-PICTAIL | |
|---|---|
DigiKey Part Number | RN-4020-PICTAIL-ND |
Manufacturer | |
Manufacturer Product Number | RN-4020-PICTAIL |
Description | DEMO BOARD BLUETOOTH 4.1 |
Customer Reference | |
Detailed Description | RN4020 PICtail™ Plus Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RN4020 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,82000 Kč | 1 475,82 Kč |
| Unit Price without VAT: | 1 475,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,74220 Kč |



