RE46C140S16TF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,66266 Kč
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C140S16TF

DigiKey Part Number
RE46C140S16TFTR-ND - Tape & Reel (TR)
RE46C140S16TFCT-ND - Cut Tape (CT)
RE46C140S16TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE46C140S16TF
Description
IC SMOKE DETECTOR CMOS 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Photoelectric
Output Type
Voltage
Current - Supply
8 µA
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60016,16854 Kč42 038,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč