8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C100E8F

DigiKey Part Number
RE46C100E8F-ND
Manufacturer
Manufacturer Product Number
RE46C100E8F
Description
IC HORN DRIVER DUAL 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Horn Driver IC Logic Input Logic Output 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Logic
Output Type
Logic
Current - Supply
100 nA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
2512,48360 Kč312,09 Kč
10011,65140 Kč1 165,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč