



PKSERIAL-I2C1 | |
|---|---|
DigiKey Part Number | PKSERIAL-I2C1-ND |
Manufacturer | |
Manufacturer Product Number | PKSERIAL-I2C1 |
Description | EVAL BOARD FOR 24LC02B MCP9800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24LC02B, MCP9800, MCP3221, TC1321, MCP23008 - I2C Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part 24LC02B, MCP9800, MCP3221, TC1321, MCP23008 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,57000 Kč | 874,57 Kč |
| Unit Price without VAT: | 874,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,22970 Kč |



