
MCP23X08EV | |
|---|---|
DigiKey Part Number | MCP23X08EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP23X08EV |
Description | EVAL BOARD FOR MCP23008 MCP23S08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP23008, MCP23S08 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | MCP23008, MCP23S08 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,85000 Kč | 1 717,85 Kč |
| Unit Price without VAT: | 1 717,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,59850 Kč |



