


PIC32MZ1064DAH169T-I/6J | |
|---|---|
DigiKey Part Number | PIC32MZ1064DAH169T-I/6JTR-ND - Tape & Reel (TR) PIC32MZ1064DAH169T-I/6JCT-ND - Cut Tape (CT) PIC32MZ1064DAH169T-I/6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1064DAH169T-I/6J |
Description | IC MCU 32BIT 1MB FLASH 169LFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 169-LFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ1064DAH169T-I/6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 45x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-LFBGA (11x11) | |
Package / Case | 169-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 25 | 434,65880 Kč | 10 866,47 Kč |
| 100 | 393,71250 Kč | 39 371,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 393,71306 Kč | 590 569,59 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |









