MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

PIC32MZ1064DAG176-I/2J

DigiKey Part Number
PIC32MZ1064DAG176-I/2J-ND
Manufacturer
Manufacturer Product Number
PIC32MZ1064DAG176-I/2J
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ1064DAG176-I/2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
640K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 45x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® microAptiv™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
176-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
176-LQFP Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1491,35000 Kč491,35 Kč
25482,14760 Kč12 053,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,35000 Kč
Unit Price with VAT:594,53350 Kč