MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 288-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 288-LFBGA (15x15)
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

PIC32MZ1025DAA288T-I/4J

DigiKey Part Number
PIC32MZ1025DAA288T-I/4JTR-ND - Tape & Reel (TR)
PIC32MZ1025DAA288T-I/4JCT-ND - Cut Tape (CT)
PIC32MZ1025DAA288T-I/4JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MZ1025DAA288T-I/4J
Description
IC MCU 32BIT 1MB FLASH 288LFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 288-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 45x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
288-LFBGA (15x15)
Package / Case
288-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1359,74000 Kč359,74 Kč
25329,85360 Kč8 246,34 Kč
100298,69950 Kč29 869,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000298,69992 Kč298 699,92 Kč
Manufacturers Standard Package
Unit Price without VAT:359,74000 Kč
Unit Price with VAT:435,28540 Kč