64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM2532JH01064T-I/PT

DigiKey Part Number
150-PIC32CM2532JH01064T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM2532JH01064T-I/PT
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC® 32CM JH Microcontroller IC 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20044,62618 Kč53 551,42 Kč
Manufacturers Standard Package
Unit Price without VAT:44,62618 Kč
Unit Price with VAT:53,99768 Kč