
PIC32CM2532JH01064-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01064-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01064-I/PT |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 44,62600 Kč | 14 280,32 Kč |
| Unit Price without VAT: | 44,62600 Kč |
|---|---|
| Unit Price with VAT: | 53,99746 Kč |



