
PIC32CM1216JH01048-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216JH01048-I/Y8X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216JH01048-I/Y8X |
Description | 5V CORTEX M0+, 128KB FLASH, 48PI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 12x12/16b |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 38 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |



